Part Details for 24FC512-I/ST16KVAO by Microchip Technology Inc
Overview of 24FC512-I/ST16KVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24FC512-I/ST16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24FC512-I/ST16KVAO
|
Microchip Technology Inc | 512K, 64K X 8, 1MHz SER EE, IND, Projected EOL: 2044-01-06 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$1.8300 / $2.2100 | Buy Now |
Part Details for 24FC512-I/ST16KVAO
24FC512-I/ST16KVAO CAD Models
24FC512-I/ST16KVAO Part Data Attributes
|
24FC512-I/ST16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512-I/ST16KVAO
Microchip Technology Inc
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC512-I/ST16KVAO
This table gives cross-reference parts and alternative options found for 24FC512-I/ST16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC512-I/ST16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-DRDW6P/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-DRDW6P/K |
M24512-DRDW3TP/K | Automotive 512 Kbit serial I2C bus EEPROM | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-DRDW3TP/K |
R1EX24512BTAS0I | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | Renesas Electronics Corporation | 24FC512-I/ST16KVAO vs R1EX24512BTAS0I |
M24512-RDW6G/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-RDW6G/K |
M24512-DRDW8TP/K | 512-Kbit serial I2C bus EEPROM 105°C operation | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-DRDW8TP/K |
M24512-RDW6TP | 512 Kbit serial I2C bus EEPROM | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-RDW6TP |
M24512-RDW6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-RDW6P |
M24512-RDW6T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-RDW6T |
M24512-DRDW8TG/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-DRDW8TG/K |
M24512-DRDW3P/K | EEPROM 5V | STMicroelectronics | 24FC512-I/ST16KVAO vs M24512-DRDW3P/K |