Part Details for 24FC256T-I/OT by Microchip Technology Inc
Overview of 24FC256T-I/OT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 24FC256T-I/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8162
|
Newark | 256Kb I2C Eeprom, 1.7-5.5V, I-Temp, 8-Soic 5 Sot-23 T/R Rohs Compliant: Yes |Microchip 24FC256T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8900 | Buy Now |
DISTI #
150-24FC256T-I/OTTR-ND
|
DigiKey | IC EEPROM 256KBIT I2C SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9167 | Buy Now |
DISTI #
24FC256T-I/OT
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24FC256T-I/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
494-24FC256T-I/OT
|
Mouser Electronics | EEPROM 256K I2C SERIAL EEPROM, IND RoHS: Compliant | 0 |
|
$0.8900 | Order Now |
DISTI #
24FC256T-I/OT
|
Microchip Technology Inc | 256K I2C SERIAL EEPROM, IND, Projected EOL: 2049-09-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8000 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8320 / $1.7420 | Buy Now |
|
NAC | 256Kb I2C EEPROM, 1.7-5.5V, I-temp, 8-SOIC, 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8400 / $1.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8320 / $1.7420 | Buy Now |
Part Details for 24FC256T-I/OT
24FC256T-I/OT CAD Models
24FC256T-I/OT Part Data Attributes
|
24FC256T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC256T-I/OT
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000015 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |