24FC16T-E/OT36KVAO
Microchip Technology Inc
Description: EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO5

Overview of 24FC16T-E/OT36KVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 24FC16T-E/OT36KVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-24FC16T-E/OT36KVAOTR-ND
DigiKey IC EEPROM 16KBIT I2C SOT23-5 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 24FC16T-E/OT36KVAO
Microchip Technology Inc 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOT23, EXT W/WHOLE ARRAY WP, AUTO 125C., Projected EOL: 2049-08-26 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.3600
  • 25 $0.3500
  • 100 $0.3400
  • 1,000 $0.3300
  • 5,000 $0.2900
  • 10,000 $0.2600
$0.2600 / $0.3600 Buy Now

CAD Models for 24FC16T-E/OT36KVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24FC16T-E/OT36KVAO by Microchip Technology Inc

24FC16T-E/OT36KVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Programming Voltage
2.5 V
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24FC16T-E/OT36KVAO
    Microchip Technology Inc
    EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24FC16T-E/OT36KVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24FC16T-E/OT36KVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24FC16T-E/OT36KVAO would you like to use for your alert(s)?
  • Please alert me when 24FC16T-E/OT36KVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24FC16T-E/OT36KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24FC16T-E/OT36KVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24FC16T-E/OT36KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24FC16T-E/OT36KVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24FC16T-E/OT36KVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: