Datasheets
24FC02T-E/MS by: Microchip Technology Inc

EEPROM

Part Details for 24FC02T-E/MS by Microchip Technology Inc

Overview of 24FC02T-E/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for 24FC02T-E/MS

Part # Distributor Description Stock Price Buy
DISTI # 93AC6691
Newark Eeprom, Aec-Q100, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC02T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.3300
$0.3300 Buy Now
DISTI # 24FC02T-E/MSCT-ND
DigiKey IC EEPROM 2KBIT I2C 1MHZ 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5938
In Stock
  • 1 $0.3600
  • 25 $0.3504
  • 100 $0.3399
  • 2,500 $0.3399
$0.3399 / $0.3600 Buy Now
DISTI # 24FC02T-E/MS
Avnet Americas EEPROM Serial-I2C 2K-bit 8-Pin MSOP T/R - Tape and Reel (Alt: 24FC02T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # 579-24FC02T-E/MS
Mouser Electronics EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP RoHS: Compliant 2914
  • 1 $0.3500
  • 10 $0.3460
  • 25 $0.3400
  • 100 $0.3300
  • 1,000 $0.3290
  • 2,500 $0.3290
  • 5,000 $0.3280
$0.3280 / $0.3500 Buy Now
DISTI # 24FC02T-E/MS
Microchip Technology Inc 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 20000
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
  • 1,000 $0.3000
  • 5,000 $0.2900
  • 10,000 $0.2500
$0.2500 / $0.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.3000
$0.3000 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tape&Reel RoHS: Compliant 20000 Factory Stock
  • 2,500 $0.3117
  • 5,000 $0.3038
  • 7,500 $0.2992
  • 10,000 $0.2948
  • 15,000 $0.2903
  • 25,000 $0.2860
$0.2860 / $0.3117 Buy Now
NAC 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
Master Electronics EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tape&Reel RoHS: Compliant 20000 Factory Stock
  • 2,500 $0.3117
  • 5,000 $0.3038
  • 7,500 $0.2992
  • 10,000 $0.2948
  • 15,000 $0.2903
  • 25,000 $0.2860
$0.2860 / $0.3117 Buy Now

Part Details for 24FC02T-E/MS

24FC02T-E/MS CAD Models

24FC02T-E/MS Part Data Attributes

24FC02T-E/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24FC02T-E/MS Microchip Technology Inc EEPROM
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MSOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XXXR
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Programming Voltage 2.5 V
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Serial Bus Type I2C
Standby Current-Max 0.000003 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24FC02T-E/MS

This table gives cross-reference parts and alternative options found for 24FC02T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC02T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24FC02T-I/MS EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02T-I/MS
Part Number Description Manufacturer Compare
24FC02T-E/P EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02T-E/P
24FC02T-I/SN EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02T-I/SN
24FC02-I/P EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02-I/P
24FC02-I/MUY EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02-I/MUY
24FC02-E/MS EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02-E/MS
24FC02-I/ST EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02-I/ST
BR24G02FVJ-3AE2 EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor 24FC02T-E/MS vs BR24G02FVJ-3AE2
24FC02T-E/Q4B EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC02T-E/MS vs 24FC02T-E/Q4B
BR24G02FJ-3AGTE2 EEPROM, ROHM Semiconductor 24FC02T-E/MS vs BR24G02FJ-3AGTE2
24FC02-I/SN EEPROM Microchip Technology Inc 24FC02T-E/MS vs 24FC02-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24FC02T-E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24FC02T-E/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24FC02T-E/MS would you like to use for your alert(s)?
  • Please alert me when 24FC02T-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24FC02T-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24FC02T-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24FC02T-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24FC02T-E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24FC02T-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: