Part Details for 24D12.250HW by Calex Mfg Co Inc
Overview of 24D12.250HW by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0808S250HW-C1 | Renesas Electronics Corporation | Single 8-bit ADC, up to 250 Msps | |
ADC0808S250HW-C18 | Renesas Electronics Corporation | Single 8-bit ADC, up to 250 Msps |
Price & Stock for 24D12.250HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005968220
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 4 |
|
$43.7600 / $51.4900 | Buy Now |
Part Details for 24D12.250HW
24D12.250HW CAD Models
24D12.250HW Part Data Attributes
|
24D12.250HW
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
24D12.250HW
Calex Mfg Co Inc
Power Supply Module, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.92 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |