Part Details for 24D.6-60SDOD by Amperite Co
Overview of 24D.6-60SDOD by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24D.6-60SDOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F041
|
Newark | Delay-On-Dropout, Solid State Analog Circuitry, 4 Amperes, Dpdt, Octal Plug-In, Knob Adjustable |AMPERITE 24D.6-60SDOD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 4A DPDT (61x45)mm Socket Time Delay Relay RoHS: Compliant |
1 In Stock |
|
$122.8100 / $156.4800 | Buy Now |