Part Details for 24D.1-10SDOD by Amperite Co
Overview of 24D.1-10SDOD by Amperite Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24D.1-10SDOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F058
|
Newark | Time Delay Relay, Dpdt, 10S, 250Vac, Contact Voltage Vdc:48Vdc, Time Min:0.1S, Time Max:10S, Product Range:Dod Series, Contact Configuration:Dpdt, Contact Current:4A, Relay Mounting:Socket, Contact Voltage Vac:250Vac |Amperite 24D.1-10SDOD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |