Part Details for 24CSM01T-I/SN by Microchip Technology Inc
Overview of 24CSM01T-I/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CSM01T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24CSM01T-I/SNCT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3205 In Stock |
|
$1.7510 / $1.9000 | Buy Now |
DISTI #
24CSM01T-I/SN
|
Avnet Americas | - Tape and Reel (Alt: 24CSM01T-I/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 / $1.8400 | Buy Now |
DISTI #
579-24CSM01T-I/SN
|
Mouser Electronics | EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC,SOIC RoHS: Compliant | 3059 |
|
$1.7000 / $1.8400 | Buy Now |
DISTI #
24CSM01T-I/SN
|
Microchip Technology Inc | 1024K I2C EEPROM, Ind Temp, 8-SOIC, Projected EOL: 2049-11-14 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.5200 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$1.6000 / $4.3900 | Buy Now |
|
NAC | 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC,SOIC, 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
24CSM01T-I/SN
|
EBV Elektronik | 1MBIT 3.4MHZ I2C SERIAL EEPROM, I-TEMP, ECC,SOIC (Alt: 24CSM01T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 3300 Factory Stock |
|
$1.6000 / $4.3900 | Buy Now |
Part Details for 24CSM01T-I/SN
24CSM01T-I/SN CAD Models
24CSM01T-I/SN Part Data Attributes
|
24CSM01T-I/SN
Microchip Technology Inc
Buy Now
|
Compare Parts:
24CSM01T-I/SN
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |