-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 128MX8, Serial, CMOS, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24CSM01-E/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24CSM01-E/P-ND
|
DigiKey | IC EEPROM 1MBIT I2C 8DIP Min Qty: 180 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2866 | Buy Now |
DISTI #
24CSM01-E/P
|
Avnet Americas | - Rail/Tube (Alt: 24CSM01-E/P) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0285 / $2.1000 | Buy Now |
DISTI #
579-24CSM01-E/P
|
Mouser Electronics | EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP RoHS: Compliant | 208 |
|
$2.2200 / $2.4000 | Buy Now |
DISTI #
24CSM01-E/P
|
Microchip Technology Inc | 1024K I2C EEPROM, Ext Temp, 8-PDIP, PDIP, Projected EOL: 2049-11-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
9060 Alternates Available |
|
$1.9800 / $2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9060 Factory Stock |
|
$1.9800 / $2.3000 | Buy Now |
|
NAC | 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP, 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 60 | 0 |
|
$2.1000 / $2.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9060 Factory Stock |
|
$1.9800 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24CSM01-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CSM01-E/P
Microchip Technology Inc
EEPROM, 128MX8, Serial, CMOS, PDIP8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.271 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |