Part Details for 24CS256T-I/CS0668 by Microchip Technology Inc
Overview of 24CS256T-I/CS0668 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS256T-I/CS0668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8160
|
Newark | 256K 3.4Mhz I2C Serial Eeprom, E-Temp, Ecc, Wlcsp 8 Wlcsp 1.465X0.907Mm T/R Rohs Compliant: Yes |Microchip 24CS256T-I/CS0668 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
150-24CS256T-I/CS0668TR-ND
|
DigiKey | IC EEPROM 256KBIT I2C Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8961 | Buy Now |
DISTI #
24CS256T-I/CS0668
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin WLCSP T/R - Tape and Reel (Alt: 24CS256T-I/CS0668) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9500 | Buy Now |
DISTI #
494-24CS256TI/CS0668
|
Mouser Electronics | EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, WLCSP RoHS: Compliant | 0 |
|
$0.8700 | Order Now |
DISTI #
24CS256T-I/CS0668
|
Microchip Technology Inc | 256K I2C SERIAL EEPROM, IND, Projected EOL: 2049-08-31 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.7800 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.8190 / $2.2440 | Buy Now |
|
NAC | 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, WLCSP, 8 WLCSP 1.465x0.907mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.8200 / $1.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15000 Factory Stock |
|
$0.8190 / $2.2440 | Buy Now |
Part Details for 24CS256T-I/CS0668
24CS256T-I/CS0668 CAD Models
24CS256T-I/CS0668 Part Data Attributes
|
24CS256T-I/CS0668
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CS256T-I/CS0668
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PBGA-B8 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.438 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |