-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6361
|
Newark | 256K 3.4Mhz I2C Serial Eeprom, E-Temp, Ecc, Sot-23 5 Sot-23 T/R Rohs Compliant: Yes |Microchip 24CS256T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 | Buy Now |
DISTI #
150-24CS256T-E/OTCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3060 In Stock |
|
$0.8446 / $0.9100 | Buy Now |
DISTI #
24CS256T-E/OT
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24CS256T-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $0.8800 | Buy Now |
DISTI #
494-24CS256T-E/OT
|
Mouser Electronics | EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 RoHS: Compliant | 0 |
|
$0.8200 / $0.8800 | Order Now |
DISTI #
24CS256T-E/OT
|
Microchip Technology Inc | 256K I2C SERIAL EEPROM, EXT, Projected EOL: 2049-09-19 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.7200 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.7430 / $0.8490 | Buy Now |
|
NAC | 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23, 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
24CS256T-E/OT
|
Avnet Silica | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 5-Pin SOT-23 T/R (Alt: 24CS256T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24CS256T-E/OT
|
EBV Elektronik | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 5-Pin SOT-23 T/R (Alt: 24CS256T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 12000 Factory Stock |
|
$0.7430 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24CS256T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CS256T-E/OT
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |