-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5514
|
Newark | 256K 3.4Mhz I2C Serial Eeprom, I-Temp, Ecc, Soic 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 24CS256-I/SN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
150-24CS256-I/SN-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
224 In Stock |
|
$0.8240 / $0.8900 | Buy Now |
DISTI #
24CS256-I/SN
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24CS256-I/SN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
579-24CS256-I/SN
|
Mouser Electronics | EEPROM 256K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC RoHS: Compliant | 150 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
24CS256-I/SN
|
Microchip Technology Inc | 256K I2C SERIAL EEPROM, IND, Projected EOL: 2049-08-15 RoHS: Compliant pbFree: Yes |
12600 Alternates Available |
|
$0.7100 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12600 Factory Stock |
|
$0.7300 / $0.8570 | Buy Now |
|
NAC | 256K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10100 |
|
$0.7500 / $0.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12600 Factory Stock |
|
$0.7300 / $0.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24CS256-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CS256-I/SN
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |