Part Details for 24CS256-E/P by Microchip Technology Inc
Results Overview of 24CS256-E/P by Microchip Technology Inc
- Distributor Offerings: (8 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24CS256-E/P Information
                            24CS256-E/P by Microchip Technology Inc is an EEPROM.
                            EEPROMs are under the broader part category of Memory Components.
                        
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24CS256-E/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                51AK5508
                            
                        
                     
                 | 
                Newark | 256K 3.4Mhz I2C Serial Eeprom, E-Temp, Ecc, Pdip 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 2... more RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $0.7000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                150-24CS256-E/P-ND
                            
                        
                     
                 | 
                DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube | 
                    
                        305 In Stock  | 
                
                    
  | 
                $0.7000 / $0.7600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                24CS256-E/P
                            
                        
                     
                 | 
                Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24CS256-E/P) COO: Thailand RoHS: Not Compliant Min Qty: 480 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 | 
                    
  | 
                $0.6625 / $0.7571 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                579-24CS256-E/P
                            
                        
                     
                 | 
                Mouser Electronics | EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP RoHS: Compliant | 0 | 
                    
  | 
                $0.7000 / $0.7600 | Order Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                24CS256-E/P
                            
                        
                     
                 | 
                Microchip Technology Inc | 256K I2C SERIAL EEPROM, EXT, PDIP, Projected EOL: 2049-08-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 20615 and Alternates Available | 
                    
  | 
                $0.6300 / $0.7600 | Buy Now | 
| 
                    
                     | 
                Onlinecomponents.com | COO: Thailand RoHS: Compliant | 20615 Factory Stock | 
                    
  | 
                $0.6450 / $0.7910 | Buy Now | 
| 
                    
                     | 
                NAC | 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP. Package: 8 PDIP .300in TUBE - HIGH-DENSITY SERIAL ... more RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 16500 | 
                    
  | 
                $0.6600 / $0.8200 | Buy Now | 
| 
                    
                     | 
                Master Electronics | COO: Thailand RoHS: Compliant | 20615 Factory Stock | 
                    
  | 
                $0.6450 / $0.7910 | Buy Now | 
US Tariff Estimator: 24CS256-E/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24CS256-E/P
24CS256-E/P Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        24CS256-E/P
                                        Microchip Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            24CS256-E/P
                                            Microchip Technology Inc
                                            256K I2C SERIAL EEPROM, EXT
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | DIP, DIP8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 3.4 MHz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010DDDR | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.271 mm | |
| Memory Density | 262144 bit | |
| Memory IC Type | EEPROM | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 32768 words | |
| Number of Words Code | 32000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32KX8 | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Parallel/Serial | SERIAL | |
| Seated Height-Max | 5.334 mm | |
| Serial Bus Type | I2C | |
| Standby Current-Max | 0.000003 A | |
| Supply Current-Max | 0.003 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm | |
| Write Cycle Time-Max (tWC) | 5 ms | |
| Write Protection | HARDWARE/SOFTWARE |