Memory
24C04AI/SM
Microchip Technology Inc
Description: 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8

Overview of 24C04AI/SM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24C04AI/SM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 176
  • 1 $0.7200
  • 34 $0.4800
  • 126 $0.3360
$0.3360 / $0.7200 Buy Now

CAD Models for 24C04AI/SM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24C04AI/SM by Microchip Technology Inc

24C04AI/SM
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
5.28 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.21 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. 24C04AI/SM
    Microchip Technology Inc
    512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for 24C04AI/SM

This table gives cross-reference parts and alternative options found for 24C04AI/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C04AI/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24C04AE/SM 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24C04AI/SM vs 24C04AE/SM
Part Number Description Manufacturer Compare
NM93CS06LM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments 24C04AI/SM vs NM93CS06LM8
CAT24WC64GWI-TE13REV-B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor 24C04AI/SM vs CAT24WC64GWI-TE13REV-B
CAT24WC66K-1.8TE13REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor 24C04AI/SM vs CAT24WC66K-1.8TE13REV-C
CAT93C86J-1.8TE7 EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor 24C04AI/SM vs CAT93C86J-1.8TE7
M95128-RDW6/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24C04AI/SM vs M95128-RDW6/P
NM24C17LM8 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments 24C04AI/SM vs NM24C17LM8
M24C64-WDW6TGB 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24C04AI/SM vs M24C64-WDW6TGB
M24C02-WMN3/G 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics 24C04AI/SM vs M24C02-WMN3/G
CAT24WC64XI-1.8TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 Catalyst Semiconductor 24C04AI/SM vs CAT24WC64XI-1.8TE13REV-D
CAT24WC32GW-1.8TE13REV-D 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor 24C04AI/SM vs CAT24WC32GW-1.8TE13REV-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24C04AI/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24C04AI/SM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24C04AI/SM would you like to use for your alert(s)?
  • Please alert me when 24C04AI/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24C04AI/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24C04AI/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24C04AI/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24C04AI/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24C04AI/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: