Part Details for 24B15D by Pico Electronics Inc
Results Overview of 24B15D by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24B15D Information
24B15D by Pico Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 24B15D
24B15D CAD Models
24B15D Part Data Attributes
|
24B15D
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24B15D
Pico Electronics Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | , MODULE,6LEAD,.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.4 V | |
Output Voltage-Min | 14.6 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |