Part Details for 24B-3 by Eaton Bussmann
Overview of 24B-3 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24B-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B-3-ND
|
DigiKey | FUSE STRIP 3A 60VDC BOLT MOUNT Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2864 | Buy Now |
DISTI #
71389711
|
RS | TELEPHONE FUSE 100202852 | Bussmann by Eaton 24B-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2700 | RFQ |
DISTI #
000000000002488761
|
Sager | Specialty Fuses TELE FUSE 100202852 Min Qty: 100 | 0 |
|
$35.5400 | Buy Now |