-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9375
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24AA64/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$0.6030 / $0.6340 | Buy Now |
DISTI #
24AA64/P-ND
|
DigiKey | IC EEPROM 64KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
674 In Stock |
|
$0.5974 / $0.6300 | Buy Now |
DISTI #
24AA64/P
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24AA64/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
579-24AA64/P
|
Mouser Electronics | EEPROM 8kx8 - 1.8V RoHS: Compliant | 1000 |
|
$0.5950 / $0.6100 | Buy Now |
DISTI #
70571838
|
RS | IC EEPROM 64KBIT 400KHZ 8DIP | Microchip Technology Inc. 24AA64/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 1.8/2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 8760 Factory Stock |
|
$0.4716 / $0.5917 | Buy Now |
DISTI #
24AA64/P
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24AA64/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now |
|
NAC | 64K, 8K X 8, 1.8V SER EE - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 7020 |
|
$0.4900 / $0.6000 | Buy Now |
DISTI #
24AA64/P
|
Avnet Silica | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP (Alt: 24AA64/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA64/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA64/P
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA64/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA64/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA64/PRVA | 64K, 8K X 8, 1.8V SER EE, 0C to +70C, 8-PDIP, TUBE | Microchip Technology Inc | 24AA64/P vs 24AA64/PRVA |
24AA64-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA64/P vs 24AA64-I/P |
24AA64-I/PRVA | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA64/P vs 24AA64-I/PRVA |
24AA64-E/P | 64K X 1 I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA64/P vs 24AA64-E/P |