Memory
24AA256T-E/ST
Microchip Technology Inc
Description: 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8

Overview of 24AA256T-E/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24AA256T-E/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 48W7284
Newark 256K, 32K X 8, 1.8V Ser Ee, Ext 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 24AA256T-E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1300
$1.1300 Buy Now
DISTI # 24AA256T-E/ST-ND
DigiKey IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.0944
$1.0944 Buy Now
DISTI # 24AA256T-E/ST
Avnet Americas EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 24AA256T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $1.1400
  • 25 $1.1100
  • 100 $1.0600
$1.0600 / $1.1400 Buy Now
DISTI # 579-24AA256T-E/ST
Mouser Electronics EEPROM 256K, 32K x 8, 1.8V SER EE, ExT RoHS: Compliant 2404
  • 1 $1.1400
  • 100 $1.1100
  • 500 $1.0600
$1.0600 / $1.1400 Buy Now
DISTI # 24AA256T-E/ST
Microchip Technology Inc 256K, 32K X 8, 1.8V SER EE EXT, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 7500

Alternates Available
  • 1 $1.1400
  • 25 $1.1100
  • 100 $1.0600
  • 1,000 $1.0100
  • 5,000 $0.9600
  • 10,000 $0.8500
$0.8500 / $1.1400 Buy Now
DISTI # 70571348
RS 256K, 32K X 8, 1.8V SER EE, EXT | Microchip Technology Inc. 24AA256T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $2.1700
  • 25,000 $2.0600
  • 125,000 $1.9500
  • 250,000 $1.8400
$1.8400 / $2.1700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.0700
$1.0700 Buy Now
Ameya Holding Limited IC EEPROM 256KBIT 400KHZ 8TSSOP 7500
RFQ
NAC 256K, 32K X 8, 1.8V SER EE, EXT - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 10000
  • 1 $1.3100
  • 100 $1.1800
  • 500 $1.0900
  • 1,000 $1.0600
$1.0600 / $1.3100 Buy Now
DISTI # 24AA256T-E/ST
Avnet Silica (Alt: 24AA256T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24AA256T-E/ST
EBV Elektronik (Alt: 24AA256T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel RoHS: Compliant 0
  • 625 $2.2100
  • 1,250 $1.3600
  • 1,875 $1.0800
  • 2,500 $1.0600
$1.0600 / $2.2100 Buy Now

CAD Models for 24AA256T-E/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24AA256T-E/ST by Microchip Technology Inc

24AA256T-E/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Reverse Pinout
NO
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA256T-E/ST
    Microchip Technology Inc
    32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
    VS

Alternate Parts for 24AA256T-E/ST

This table gives cross-reference parts and alternative options found for 24AA256T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA256T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA256-IT/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-IT/ST
24AA256T-I/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256T-I/ST
24AA256-E/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-E/ST
24AA256T-E/STG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256T-E/STG
24AA256-E/STG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-E/STG
24AA256-I/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-I/ST
24AA256-I/STG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-I/STG
24AA256UIDT-I/ST I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA256T-E/ST vs 24AA256UIDT-I/ST
Part Number Description Manufacturer Compare
M24256-BWDW6TG/K 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24AA256T-E/ST vs M24256-BWDW6TG/K
24AA256T-I/MS 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256T-I/MS
24AA256-E/SNG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-E/SNG
24LC256T-E/ST14 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24AA256T-E/ST vs 24LC256T-E/ST14
CAT24C256WI-T3 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi 24AA256T-E/ST vs CAT24C256WI-T3
24FC256T-I/SMRVA 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24AA256T-E/ST vs 24FC256T-I/SMRVA
24AA256-I/MFRVA 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-I/MFRVA
24AA256-E/SN 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24AA256T-E/ST vs 24AA256-E/SN
24LC256T-I/MF 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA256T-E/ST vs 24LC256T-I/MF
24LC256T-I/SM 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24AA256T-E/ST vs 24LC256T-I/SM

Related Parts for 24AA256T-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA256T-E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA256T-E/ST by Microchip Technology Inc

  • Please alert me when 24AA256T-E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA256T-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA256T-E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA256T-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA256T-E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA256T-E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: