-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA16-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0704
|
Newark | Serial Eeprom, 16Kbit, 400Khz, Msop-8, Memory Size:16Kbit, Eeprom Memory Configuration:8 Blk (256 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 635 |
|
$0.4260 / $0.4470 | Buy Now |
DISTI #
24AA16-I/MS-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5436 In Stock |
|
$0.4223 / $0.4400 | Buy Now |
DISTI #
24AA16-I/MS
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 24AA1... more RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3502 / $0.3625 | Buy Now |
DISTI #
579-24AA16-I/MS
|
Mouser Electronics | EEPROM 2kx8 - 1.8V RoHS: Compliant | 1817 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
V36:1790_06421704
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2323 | Americas - 600 |
|
$0.2273 / $0.3474 | Buy Now |
DISTI #
24AA16-I/MS
|
Microchip Technology Inc | 16K, 2K X 8 1.8V SERIAL EE, MSOP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
11500 Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
DISTI #
70045820
|
RS | 16K, 2K X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 24AA16-I/MS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4350 | RFQ |
|
Future Electronics | I2C SERIAL EEPROM, 16K, 2*8, 1.8-5.5V, 8MSOP RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$0.2050 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 8-lead MSOP - -40°C to +85°C - Tube RoHS: Compliant |
1700 In Stock 11500 Factory Stock |
|
$0.3434 / $0.4186 | Buy Now |
DISTI #
63474883
|
Verical | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2236 | Americas - 1700 |
|
$0.4672 / $0.5442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA16-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA16-I/MS
Microchip Technology Inc
2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |