Part Details for 24AA128T-I/SNG by Microchip Technology Inc
Results Overview of 24AA128T-I/SNG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA128T-I/SNG Information
24AA128T-I/SNG by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| U90A2Y1107A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE WITH H/S SNG L/P. |
Price & Stock for 24AA128T-I/SNG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 8731 |
|
RFQ |
US Tariff Estimator: 24AA128T-I/SNG by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24AA128T-I/SNG
24AA128T-I/SNG Part Data Attributes
|
|
24AA128T-I/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA128T-I/SNG
Microchip Technology Inc
EEPROM, 16KX8, Serial, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000000 Erase/Write Cycles, Hardware Write Protect, Data Retention > 200 Years | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24AA128T-I/SNG
This table gives cross-reference parts and alternative options found for 24AA128T-I/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA128T-I/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24AA128-I/SN | Microchip Technology Inc | $0.7053 | 128K, 16K X 8, 1.8V SER EE IND | 24AA128T-I/SNG vs 24AA128-I/SN |
| 24AA128T-I/SNRVA | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | 24AA128T-I/SNG vs 24AA128T-I/SNRVA |
| 24AA128T-I/SN | Microchip Technology Inc | Check for Price | 128K, 16K X 8, 1.8V SER EE IND | 24AA128T-I/SNG vs 24AA128T-I/SN |
| 24AA128-E/SN | Microchip Technology Inc | Check for Price | EEPROM | 24AA128T-I/SNG vs 24AA128-E/SN |
| 24AA128T/SN | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | 24AA128T-I/SNG vs 24AA128T/SN |
| 24AA128T/SNRVA | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | 24AA128T-I/SNG vs 24AA128T/SNRVA |
| 24AA128/SN | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | 24AA128T-I/SNG vs 24AA128/SN |
| 24AA128-IT/SN | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | 24AA128T-I/SNG vs 24AA128-IT/SN |