-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3513
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Soic-8, Memory Configuration:256K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24AA024H-I/SN RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 | Buy Now |
DISTI #
24AA024H-I/SN-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 1100 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3399 | Buy Now |
DISTI #
24AA024H-I/SN
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24AA024H-I/SN) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-24AA024H-I/SN
|
Mouser Electronics | EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP RoHS: Compliant | 2728 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
E54:1762_00073825
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2313 | Europe - 1100 |
|
$0.3248 / $0.3484 | Buy Now |
DISTI #
24AA024H-I/SN
|
Microchip Technology Inc | 2K SEEPROM Addressable Memory Device, Projected EOL: 2034-08-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 20350 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70046863
|
RS | 2K, 256 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA024H-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - Half-Array Write Protect - 1.7V - 8-Pin SOIC - Tube RoHS: Compliant | 20300 Factory Stock |
|
$0.2903 / $0.3582 | Buy Now |
DISTI #
83682170
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2313 | Americas - 1088 |
|
$0.3248 / $0.3484 | Buy Now |
DISTI #
24AA024H-I/SN
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 400kHz, SO8 Min Qty: 3 | 0 |
|
$0.3600 / $0.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA024H-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA024H-I/SN
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA024H-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA024H-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR35H320FVT-WC | EEPROM, 4KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 24AA024H-I/SN vs BR35H320FVT-WC |
S-93C56BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | 24AA024H-I/SN vs S-93C56BR0I-J8T1U |
24AA024HT-I/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA024H-I/SN vs 24AA024HT-I/SN |
11AA161-I/SN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA024H-I/SN vs 11AA161-I/SN |
11LC161T-I/TT | 2K X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | 24AA024H-I/SN vs 11LC161T-I/TT |
S-25A128B0A-J8T2U3 | IC EEPROM 128K SPI 6.5MHZ 8SOP | ABLIC Inc. | 24AA024H-I/SN vs S-25A128B0A-J8T2U3 |
BR25L080FVT-W | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 24AA024H-I/SN vs BR25L080FVT-W |
S-93C56BR0IT8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | 24AA024H-I/SN vs S-93C56BR0IT8T1U |
CAV24C256WE-GT3 | EEPROM Serial 256-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | 24AA024H-I/SN vs CAV24C256WE-GT3 |
BR24C02-RDW6TP | EEPROM, 2KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | 24AA024H-I/SN vs BR24C02-RDW6TP |