-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA024H-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3511
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Msop-8, Memory Configuration:256K X 8Bit, Interfaces:I2C, Clock Fre... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
24AA024H-I/MS-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8MSOP Min Qty: 1000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3811 | Buy Now |
DISTI #
24AA024H-I/MS
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP - Rail/Tube (Alt: 24AA024H-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$0.3260 / $0.3375 | Buy Now |
DISTI #
24AA024H-I/MS
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP - Rail/Tube (Alt: 24AA024H-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$0.3260 / $0.3375 | Buy Now |
DISTI #
579-24AA024H-I/MS
|
Mouser Electronics | EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP RoHS: Compliant | 0 |
|
$0.3700 / $0.4100 | Order Now |
DISTI #
24AA024H-I/MS
|
Microchip Technology Inc | 2K SEEPROM Addressable Memory Device, MSOP, Projected EOL: 2034-08-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
1200 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70046861
|
RS | 2K, 256 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA024H-I/MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3380 / $0.3560 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - Half-Array Write Protect - 1.7V - 8-Pin MSOP - Tube RoHS: Compliant | 1200 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
DISTI #
24AA024H-I/MS
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 400kHz Min Qty: 3 | 0 |
|
$0.3800 / $0.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA024H-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA024H-I/MS
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA024H-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA024H-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93C56CT-I/MNY | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24AA024H-I/MS vs 93C56CT-I/MNY |
BR34E02NUX-3TR | ROHM Semiconductor | $0.4365 | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | 24AA024H-I/MS vs BR34E02NUX-3TR |
BR93L66RFVJ-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | 24AA024H-I/MS vs BR93L66RFVJ-WE2 |
S-25A080B0A-K8T2U3 | ABLIC Inc. | Check for Price | IC EEPROM 8K SPI 6.5MHZ 8TMSOP | 24AA024H-I/MS vs S-25A080B0A-K8T2U3 |
93AA56AT-I/MNY | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24AA024H-I/MS vs 93AA56AT-I/MNY |
24AA64F-I/MS | Microchip Technology Inc | $0.5820 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | 24AA024H-I/MS vs 24AA64F-I/MS |
93LC56CT-E/MNY | Microchip Technology Inc | $0.5330 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24AA024H-I/MS vs 93LC56CT-E/MNY |
93LC56BT-I/MNY | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24AA024H-I/MS vs 93LC56BT-I/MNY |
BR35H160FVM-WCTR | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | 24AA024H-I/MS vs BR35H160FVM-WCTR |
BR24S64FVJ-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | 24AA024H-I/MS vs BR24S64FVJ-WE2 |