Part Details for 24AA02-E/ST by Microchip Technology Inc
Results Overview of 24AA02-E/ST by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA02-E/ST Information
24AA02-E/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 24AA02-E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24AA02-E/ST
24AA02-E/ST Part Data Attributes
|
|
24AA02-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA02-E/ST
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.4 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Serial Bus Type | I2c | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms |
Alternate Parts for 24AA02-E/ST
This table gives cross-reference parts and alternative options found for 24AA02-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA02-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24AA02H-I/ST | Microchip Technology Inc | $0.3504 | 2K 2-Wire Serial EEPROM with half-array write protection | 24AA02-E/ST vs 24AA02H-I/ST |
| 24AA02-I/ST | Microchip Technology Inc | $0.3620 | 2K, 256 X 8 1.8V SERIAL EE, IND | 24AA02-E/ST vs 24AA02-I/ST |
| 24AA02/ST | Microchip Technology Inc | $0.3945 | 2K, 256 X 8 1.8V SERIAL EE | 24AA02-E/ST vs 24AA02/ST |
| 24AA02T-I/ST | Microchip Technology Inc | $0.3945 | 2K, 256 X 8 1.8V SERIAL EE, IND | 24AA02-E/ST vs 24AA02T-I/ST |
| 24AA02-E/STG | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24AA02-E/ST vs 24AA02-E/STG |
| 24AA02-I/STG | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24AA02-E/ST vs 24AA02-I/STG |
| 24AA02-IT/ST | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24AA02-E/ST vs 24AA02-IT/ST |
| 24AA02T-E/STG | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24AA02-E/ST vs 24AA02T-E/STG |
| 24AA02T-I/STG | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24AA02-E/ST vs 24AA02T-I/STG |