Part Details for 24AA014HT-I/MS by Microchip Technology Inc
Results Overview of 24AA014HT-I/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA014HT-I/MS Information
24AA014HT-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA014HT-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3507
|
Newark | 1K, 128 X 8 Serial Ee, 1.8V Ind, 1/2 Array Wp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip 24AA01... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
24AA014HT-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3811 | Buy Now |
DISTI #
24AA014HT-I/MS
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 24AA014HT-I/... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3260 / $0.3375 | Buy Now |
DISTI #
579-24AA014HT-I/MS
|
Mouser Electronics | EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP | 0 |
|
$0.3700 | Order Now |
DISTI #
24AA014HT-I/MS
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, MSOP, Projected EOL: 2034-08-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70570348
|
RS | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA014HT-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 1.7V - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.3217 / $0.3506 | Buy Now |
|
NAC | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
24AA014HT-I/MS
|
Avnet Silica | EEPROM SerialI2C 1Kbit 128 x 8 18V25V33V5V 8Pin MSOP TR (Alt: 24AA014HT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24AA014HT-I/MS
|
EBV Elektronik | EEPROM SerialI2C 1Kbit 128 x 8 18V25V33V5V 8Pin MSOP TR (Alt: 24AA014HT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24AA014HT-I/MS
24AA014HT-I/MS CAD Models
24AA014HT-I/MS Part Data Attributes
|
24AA014HT-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA014HT-I/MS
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA014HT-I/MS
This table gives cross-reference parts and alternative options found for 24AA014HT-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA014HT-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA014HT-I/ST | Microchip Technology Inc | $0.4780 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24AA014HT-I/MS vs 24AA014HT-I/ST |
24AA014H-I/ST | Microchip Technology Inc | $0.3788 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24AA014HT-I/MS vs 24AA014H-I/ST |
IS24C01B-2GLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | 24AA014HT-I/MS vs IS24C01B-2GLI |