-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA014H-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3504
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Soic-8, Memory Configuration:128 X 8Bit, Interfaces:I2C, Clock Freq... more RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
DISTI #
24AA014H-I/SN-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
448 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
24AA014H-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 24AA014H-I/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
579-24AA014H-I/SN
|
Mouser Electronics | EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP RoHS: Compliant | 1385 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
V36:1790_06422495
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2321 | Americas - 700 |
|
$0.3593 | Buy Now |
DISTI #
24AA014H-I/SN
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, SOIC, Projected EOL: 2034-08-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tube | 28900 |
|
$0.2700 / $0.3500 | Buy Now |
DISTI #
70046859
|
RS | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP Min Qty: 1100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 1.7V - 8-Pin SOIC - Tube RoHS: Compliant | 28900 Factory Stock |
|
$0.2903 / $0.3582 | Buy Now |
DISTI #
88154064
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2321 | Americas - 700 |
|
$0.3593 | Buy Now |
DISTI #
24AA014H-I/SN
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 1.7÷5.5V, 400kHz, SO8 Min Qty: 3 | 0 |
|
$0.3600 / $0.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA014H-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA014H-I/SN
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA014H-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA014H-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS24C01B-2GLI-TR | Integrated Silicon Solution Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | 24AA014H-I/SN vs IS24C01B-2GLI-TR |
IS24C01B-2GI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOP-8 | 24AA014H-I/SN vs IS24C01B-2GI |
24AA014H-I/MNY | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 24AA014H-I/SN vs 24AA014H-I/MNY |
24AA014H-I/MS | Microchip Technology Inc | $0.4060 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | 24AA014H-I/SN vs 24AA014H-I/MS |
24AA014H-I/ST | Microchip Technology Inc | $0.3872 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24AA014H-I/SN vs 24AA014H-I/ST |
24AA014HT-I/ST | Microchip Technology Inc | $0.4780 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24AA014H-I/SN vs 24AA014HT-I/ST |
24AA014HT-I/MS | Microchip Technology Inc | $0.4780 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | 24AA014H-I/SN vs 24AA014HT-I/MS |
The 24AA014H-I/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
The 24AA014H-I/SN uses a page write buffer to handle writes. The device is organized into 32-byte pages, and writes can be performed in 1-byte increments. For block writes, the device can write up to 32 bytes in a single operation.
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied low, the entire device is write-protected. When the WP pin is tied high, the device can be written to normally.
The 24AA014H-I/SN has a built-in power-on reset circuit that resets the device when power is applied. During power-down, the device will automatically enter a low-power standby mode to conserve power.
The 24AA014H-I/SN has a maximum clock frequency of 1 MHz for standard operation, but it can operate up to 3.4 MHz in high-frequency mode.