Part Details for 24AA014H-I/P by Microchip Technology Inc
Results Overview of 24AA014H-I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA014H-I/P Information
24AA014H-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA014H-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3503
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Dip-8, Memory Configuration:128 X 8Bit, Interfaces:I2C, Clock Frequ... more RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
24AA014H-I/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DIP Min Qty: 960 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
24AA014H-I/P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24AA014H-I/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3260 / $0.3375 | Buy Now |
DISTI #
579-24AA014H-I/P
|
Mouser Electronics | EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP RoHS: Compliant | 761 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
24AA014H-I/P
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, PDIP, Projected EOL: 2034-08-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
900 Alternates Available |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
70046858
|
RS | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA014H-I/P RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 1.7V - 8-Pin DIP - Tube RoHS: Compliant | 840 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
DISTI #
79356110
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 960 Package Multiple: 60 | Americas - 1020 |
|
$0.5757 | Buy Now |
DISTI #
24AA014H-I/P
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 1.7÷5.5V, 400kHz, DIP8 Min Qty: 3 | 0 |
|
$0.3800 / $0.4900 | RFQ |
|
NAC | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1020 |
|
$0.3400 / $0.4200 | Buy Now |
Part Details for 24AA014H-I/P
24AA014H-I/P CAD Models
24AA014H-I/P Part Data Attributes
|
24AA014H-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA014H-I/P
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA014H-I/P
This table gives cross-reference parts and alternative options found for 24AA014H-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA014H-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA014I/P | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PDIP-8 | 24AA014H-I/P vs 24AA014I/P |
24AA014H-I/P Frequently Asked Questions (FAQ)
-
The 24AA014H-I/P has a maximum of 1 million write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The 24AA014H-I/P uses a page-based write mechanism. The device has a 16-byte page buffer, and writes are done in multiples of 16 bytes. The user must manage the buffer and ensure that it is not overwritten before the previous write is complete.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied low, the entire device is write-protected. When the WP pin is tied high, the device can be written to, but specific blocks can be write-protected using the block protection bits.
-
To implement a reliable write operation, the user should follow these steps: 1) Send a write enable command, 2) Write the data to the device, 3) Send a write disable command, and 4) Poll the device to ensure the write is complete. The user should also handle errors and retries as necessary.
-
The 24AA014H-I/P is a PDIP package, while the 24AA014H-I/SN is a SOIC package. Both devices have the same electrical characteristics, but the package and pinout differ.