Part Details for 24AA014-I/MC by Microchip Technology Inc
Results Overview of 24AA014-I/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA014-I/MC Information
24AA014-I/MC by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA014-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5162
|
Newark | 1K, 128 X 8 Serial Ee, 1.8V Ind 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip 24AA014-I/MC RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
24AA014-I/MC-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DFN Min Qty: 900 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
24AA014-I/MC
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin DFN EP - Rail/Tube (Alt: 24AA014-I/MC) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3985 / $0.4125 | Buy Now |
DISTI #
579-24AA014-I/MC
|
Mouser Electronics | EEPROM 1K 128 X 8 SERIAL EE 1.8V IND RoHS: Compliant | 990 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
24AA014-I/MC
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, DFN, Projected EOL: 2034-09-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 27717 |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
70470028
|
RS | Microchip 24AA014-I/MC EEPROM Memory, 1kb, 3500ns, 1.7 - 5.5 V 8-Pin DFN | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 8-Pin TSSOP - Tube RoHS: Compliant | 27600 Factory Stock |
|
$0.3983 / $0.4925 | Buy Now |
DISTI #
24AA014-I/MC
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 1.8÷5.5V, 400kHz, DFN8 Min Qty: 3 | 0 |
|
$0.4700 / $0.6100 | RFQ |
|
NAC | 1K, 128 X 8 SERIAL EE, 1.8V IND - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Tube | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
24AA014-I/MC
|
Avnet Silica | EEPROM SerialI2C 1Kbit 128 x 8 25V33V5V 8Pin DFN EP (Alt: 24AA014-I/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24AA014-I/MC
24AA014-I/MC CAD Models
24AA014-I/MC Part Data Attributes
|
24AA014-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA014-I/MC
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA014-I/MC
This table gives cross-reference parts and alternative options found for 24AA014-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA014-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C01VP2IT3 | Catalyst Semiconductor | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 | 24AA014-I/MC vs CAT24C01VP2IT3 |
BR24S01NUX-WTR | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | 24AA014-I/MC vs BR24S01NUX-WTR |
M95010-RMB6T | STMicroelectronics | Check for Price | 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | 24AA014-I/MC vs M95010-RMB6T |
93AA76AT-E/MC | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | 24AA014-I/MC vs 93AA76AT-E/MC |
BR24L01ANUX-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | 24AA014-I/MC vs BR24L01ANUX-WE2 |
93C46A-I/MCGX | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | 24AA014-I/MC vs 93C46A-I/MCGX |
93AA46AX-I/MCG | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | 24AA014-I/MC vs 93AA46AX-I/MCG |
93C46A-I/MC | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24AA014-I/MC vs 93C46A-I/MC |
AT25010Y2-10YI-2.7 | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, 6.40 X 3 MM, TAP-8 | 24AA014-I/MC vs AT25010Y2-10YI-2.7 |
93C46A-E/MCX | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24AA014-I/MC vs 93C46A-E/MCX |