Part Details for 24AA01-I/P by Microchip Technology Inc
Results Overview of 24AA01-I/P by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA01-I/P Information
24AA01-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA01-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4054
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Dip-8, Memory Configuration:128 X 8Bit, Interfaces:I2C, Clock Frequ... more RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |
DISTI #
24AA01-I/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
491 In Stock |
|
$0.3502 / $0.3800 | Buy Now |
DISTI #
24AA01-I/P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24AA01-I/P) RoHS: Compliant Min Qty: 1140 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2656 / $0.2750 | Buy Now |
DISTI #
579-24AA01-I/P
|
Mouser Electronics | EEPROM 128x8 - 1.8V RoHS: Compliant | 999 |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
24AA01-I/P
|
Microchip Technology Inc | 1K, 128 X 8 1.8V SERIAL EE, IND, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 39837 |
|
$0.2900 / $0.3700 | Buy Now |
DISTI #
70045803
|
RS | 1K, 128 X 8 1.8V SERIAL EE, IND Min Qty: 1140 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 8-Pin DIP - Tube RoHS: Compliant | 39720 Factory Stock |
|
$0.2661 / $0.3284 | Buy Now |
DISTI #
87348176
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 | Americas - 815 |
|
$0.7140 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 216 |
|
$0.6581 / $1.7550 | Buy Now |
|
Quest Components | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 172 |
|
$0.8190 / $2.3400 | Buy Now |
Part Details for 24AA01-I/P
24AA01-I/P CAD Models
24AA01-I/P Part Data Attributes
|
24AA01-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA01-I/P
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
24AA01-I/P Frequently Asked Questions (FAQ)
-
The 24AA01-I/P has an endurance of 1 million write cycles, which means it can withstand up to 1 million write operations before the device may start to degrade.
-
The 24AA01-I/P has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit resets the device's internal logic and sets the SCL and SDA pins to a high-impedance state.
-
The 24AA01-I/P has a maximum clock frequency of 400 kHz, which is the maximum frequency at which the device can operate in standard mode. However, it can also operate in high-speed mode at frequencies up to 1 MHz.
-
The 24AA01-I/P has built-in bus contention resolution, which means that if multiple masters try to access the device simultaneously, the device will resolve the contention and ensure that only one master can access the device at a time.
-
The typical standby current for the 24AA01-I/P is 1 μA, which is the current consumed by the device when it is not being accessed and is in a standby state.