Part Details for 24AA00-I/ST by Microchip Technology Inc
Results Overview of 24AA00-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA00-I/ST Information
24AA00-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA00-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6780
|
Newark | Eeprom, 128Bit, -40 To 85Deg C, Memory Configuration:16 X 8Bit, Interfaces:I2C, Clock Frequency M... more RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
24AA00-I/ST-ND
|
DigiKey | IC EEPROM 128BIT I2C 8TSSOP Min Qty: 1100 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2987 | Buy Now |
DISTI #
24AA00-I/ST
|
Avnet Americas | EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24AA00-I/ST) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2622 / $0.3082 | Buy Now |
DISTI #
579-24AA00-I/ST
|
Mouser Electronics | EEPROM 16byte 128kb 1.8V RoHS: Compliant | 0 |
|
$0.2900 / $0.3300 | Order Now |
DISTI #
24AA00-I/ST
|
Microchip Technology Inc | 16 byte, 128 bit, 1.8V SEE, TSSOP, Projected EOL: 2034-05-16 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 24598 |
|
$0.2600 / $0.3300 | Buy Now |
DISTI #
70571386
|
RS | 16 byte, 128 bit, 1.8V SEE, IND | Microchip Technology Inc. 24AA00-I/ST RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128-bit 16 x 8 - 1.8V - 8-Pin TSSOP - Tube RoHS: Compliant | 24500 Factory Stock |
|
$0.2782 / $0.3433 | Buy Now |
|
NAC | 16 byte, 128 bit, 1.8V SEE, IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube | 0 |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
24AA00-I/ST
|
Avnet Silica | EEPROM SerialI2C 128bit 16 x 8 25V33V5V 8Pin TSSOP Tube (Alt: 24AA00-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24AA00-I/ST
|
EBV Elektronik | EEPROM SerialI2C 128bit 16 x 8 25V33V5V 8Pin TSSOP Tube (Alt: 24AA00-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24AA00-I/ST
24AA00-I/ST CAD Models
24AA00-I/ST Part Data Attributes
|
24AA00-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA00-I/ST
Microchip Technology Inc
16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for 24AA00-I/ST
This table gives cross-reference parts and alternative options found for 24AA00-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA00-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA00TE/ST | Microchip Technology Inc | Check for Price | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24AA00-I/ST vs 24AA00TE/ST |
CAT24C00U | Catalyst Semiconductor | Check for Price | EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 | 24AA00-I/ST vs CAT24C00U |
CAT24C00Y | Catalyst Semiconductor | Check for Price | EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 | 24AA00-I/ST vs CAT24C00Y |
24AA00-I/STG | Microchip Technology Inc | Check for Price | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24AA00-I/ST vs 24AA00-I/STG |
24AA00/STG | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,16X8,CMOS,TSSOP,8PIN,PLASTIC | 24AA00-I/ST vs 24AA00/STG |
24AA00E/ST | Microchip Technology Inc | Check for Price | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24AA00-I/ST vs 24AA00E/ST |
24AA00T/STG | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,16X8,CMOS,TSSOP,8PIN,PLASTIC | 24AA00-I/ST vs 24AA00T/STG |
24AA00-C/STG | Microchip Technology Inc | Check for Price | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | 24AA00-I/ST vs 24AA00-C/STG |