Part Details for 24AA00/P by Microchip Technology Inc
Overview of 24AA00/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 24AA00/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6781
|
Newark | Ic, serial Eeprom,16X8,cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip 24AA00/P RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |
DISTI #
24AA00/P-ND
|
DigiKey | IC EEPROM 128BIT I2C 8DIP Min Qty: 1140 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3502 | Buy Now |
DISTI #
24AA00/P
|
Avnet Americas | EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24AA00/P) RoHS: Compliant Min Qty: 1140 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
579-24AA00/P
|
Mouser Electronics | EEPROM 16byte 128kb 1.8V RoHS: Compliant | 2980 |
|
$0.3230 / $0.3700 | Buy Now |
DISTI #
70571791
|
RS | IC EEPROM 128BIT 400KHZ 8DIP | Microchip Technology Inc. 24AA00/P RoHS: Not Compliant Min Qty: 1140 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 60 | 0 |
|
$0.2750 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128-bit 16 x 8 - 1.8V - 8-Pin DIP - Tube RoHS: Compliant | 17160 Factory Stock |
|
$0.2689 / $0.3338 | Buy Now |
|
NAC | 16 byte, 128 bit, 1.8V SEE - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 13740 |
|
$0.2700 / $0.3400 | Buy Now |
DISTI #
24AA00/P
|
Avnet Silica | EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 24AA00/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24AA00/P
|
EBV Elektronik | EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 24AA00/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24AA00/P
24AA00/P CAD Models
24AA00/P Part Data Attributes
|
24AA00/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA00/P
Microchip Technology Inc
16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for 24AA00/P
This table gives cross-reference parts and alternative options found for 24AA00/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA00/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA00T/P | 24AA00T/P, DIP3-8 | Microchip Technology Inc | 24AA00/P vs 24AA00T/P |
24AA00TE/P | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA00/P vs 24AA00TE/P |
24AA00-I/P | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA00/P vs 24AA00-I/P |
24AA00-I/PROC | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA00/P vs 24AA00-I/PROC |
24AA00/PG | IC,SERIAL EEPROM,16X8,CMOS,DIP,8PIN,PLASTIC | Microchip Technology Inc | 24AA00/P vs 24AA00/PG |
24AA00TI/P | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA00/P vs 24AA00TI/P |