Part Details for 24A12 by Martin Sprocket & Gear Inc
Results Overview of 24A12 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24A12 Information
24A12 by Martin Sprocket & Gear Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC24A12HF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for 24A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72326200
|
RS | Sprocket, 24 Chain, 12 Teeth, 5.796" PD, 6.671" OD, 20mm Stock Bore | Martin Sprocket & Gear 24A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$139.9400 | RFQ |