Part Details for 24_SMC-50-2-110/111_NE by HUBER+SUHNER
Results Overview of 24_SMC-50-2-110/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24_SMC-50-2-110/111_NE Information
24_SMC-50-2-110/111_NE by HUBER+SUHNER is an RF SMC/SSMC Connector.
RF SMC/SSMC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 24_SMC-50-2-110/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_SMC-50-2-110/111_NE-ND
|
DigiKey | 24_SMC-50-2-110/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5190 | Buy Now |
DISTI #
455-24SMC502110111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC straight bulkhead cable jack(f) RoHS: Compliant | 21 |
|
$12.8900 / $18.7100 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$8.8400 / $15.3100 | Buy Now |
Part Details for 24_SMC-50-2-110/111_NE
24_SMC-50-2-110/111_NE CAD Models
24_SMC-50-2-110/111_NE Part Data Attributes
|
24_SMC-50-2-110/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_SMC-50-2-110/111_NE
HUBER+SUHNER
RF SMC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60169-9; MIL-STD-348A/312, APPLICABLE CABLE: RG 316/U; RG 188A/U; RG 174/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |