24_QMA-50-2-2/133_NH
HUBER+SUHNER
Description: RF Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, ROHS COMPLIANT

Overview of 24_QMA-50-2-2/133_NH by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Automotive Robotics and Drones

Price & Stock for 24_QMA-50-2-2/133_NH by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-24_QMA-50-2-2/133_NH-ND
DigiKey 24_QMA-50-2-2/133_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $12.6715
$12.6715 Buy Now
DISTI # 455-24QMA5022133NH
Mouser Electronics RF Connectors / Coaxial Connectors QMA straight bulkhead cable jack(f) RoHS: Compliant 0
  • 100 $12.6100
  • 300 $12.3600
  • 500 $11.9300
$11.9300 / $12.6100 Order Now
Onlinecomponents.com Coaxial Connector - QMA - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant 0
  • 25 $14.7600
  • 50 $11.0700
  • 75 $10.3300
  • 100 $10.1300
$10.1300 / $14.7600 Buy Now
DISTI # C1S318200056258
Chip1Stop Unclassified RoHS: Compliant 1
  • 1 $67.3000
$67.3000 Buy Now

CAD Models for 24_QMA-50-2-2/133_NH by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24_QMA-50-2-2/133_NH by HUBER+SUHNER

24_QMA-50-2-2/133_NH
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
0.492 inch
Body Diameter
0.22 inch
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
BRASS
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PFA/PTFE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
6 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Material
BRASS
Termination Type
CRIMP SOLDER
VSWR
1.13
Want to compare parts?
  1. 24_QMA-50-2-2/133_NH
    HUBER+SUHNER
    RF Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 24_QMA-50-2-2/133_NH

This table gives cross-reference parts and alternative options found for 24_QMA-50-2-2/133_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24_QMA-50-2-2/133_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24QMA-50-2-2/133NH PANEL MOUNT, CABLE TERMINATED, FEMALE, RF CONNECTOR, CRIMP SOLDER, JACK HUBER+SUHNER 24_QMA-50-2-2/133_NH vs 24QMA-50-2-2/133NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24_QMA-50-2-2/133_NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24_QMA-50-2-2/133_NH by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 24_QMA-50-2-2/133_NH would you like to use for your alert(s)?
  • Please alert me when 24_QMA-50-2-2/133_NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24_QMA-50-2-2/133_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24_QMA-50-2-2/133_NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24_QMA-50-2-2/133_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24_QMA-50-2-2/133_NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24_QMA-50-2-2/133_NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: