24_MCX-50-2-3/111_NE
HUBER+SUHNER
Description: RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT

Overview of 24_MCX-50-2-3/111_NE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for 24_MCX-50-2-3/111_NE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 455-24MCX5023111NE
Mouser Electronics RF Connectors / Coaxial Connectors MCX straight bulkhead cable jack(f) 0
  • 1 $90.0900
  • 10 $82.6900
  • 25 $79.5100
  • 50 $76.8500
  • 100 $72.6100
$72.6100 / $90.0900 Order Now
Quest Components RF MCX CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, CABLE MOUNT, SOLDER TERMINAL, LOCKING, JACK 6
  • 1 $14.0000
  • 5 $10.5000
$10.5000 / $14.0000 Buy Now

CAD Models for 24_MCX-50-2-3/111_NE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24_MCX-50-2-3/111_NE by HUBER+SUHNER

24_MCX-50-2-3/111_NE
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
STANDARD: IEC 60169-36
Body Depth
0.476 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 24_MCX-50-2-3/111_NE
    HUBER+SUHNER
    RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
    VS

Alternate Parts for 24_MCX-50-2-3/111_NE

This table gives cross-reference parts and alternative options found for 24_MCX-50-2-3/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24_MCX-50-2-3/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
451-500-0850N RF Connector, Male, Cable Mount, Solder Terminal, Plug Winchester Interconnect 24_MCX-50-2-3/111_NE vs 451-500-0850N
451-580-0850N RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack Winchester Interconnect 24_MCX-50-2-3/111_NE vs 451-580-0850N
1-1337581-0 MCX Str PCB Skt 50Ohm Gold Pltd TE Connectivity 24_MCX-50-2-3/111_NE vs 1-1337581-0
1061001-1 5862 5007 09, OSX JACK RECEPTA TE Connectivity 24_MCX-50-2-3/111_NE vs 1061001-1
KF83108-8R01-4Y RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, LEAD FREE Foxconn 24_MCX-50-2-3/111_NE vs KF83108-8R01-4Y
451-500-1410N RF Connector, Male, Cable Mount, Solder Terminal, Plug Winchester Interconnect 24_MCX-50-2-3/111_NE vs 451-500-1410N
451-580-1410N RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack Winchester Interconnect 24_MCX-50-2-3/111_NE vs 451-580-1410N
317.01.2520.001 RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack IMS Connector Systems Gmbh 24_MCX-50-2-3/111_NE vs 317.01.2520.001
KF83204-2001-7F RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE Foxconn 24_MCX-50-2-3/111_NE vs KF83204-2001-7F
6-1337583-0 RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack TE Connectivity 24_MCX-50-2-3/111_NE vs 6-1337583-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24_MCX-50-2-3/111_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24_MCX-50-2-3/111_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 24_MCX-50-2-3/111_NE would you like to use for your alert(s)?
  • Please alert me when 24_MCX-50-2-3/111_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24_MCX-50-2-3/111_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24_MCX-50-2-3/111_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24_MCX-50-2-3/111_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24_MCX-50-2-3/111_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24_MCX-50-2-3/111_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: