Part Details for 24_SMA-50-2-15/111_NE by HUBER+SUHNER
Overview of 24_SMA-50-2-15/111_NE by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 24_SMA-50-2-15/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2352
|
Newark | Rf Coax Conn, Jack, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 24_SMA-50-2-15/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$24.1900 / $29.6300 | Buy Now |
DISTI #
3628-24_SMA-50-2-15/111_NE-ND
|
DigiKey | 24_SMA-50-2-15/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
60 In Stock |
|
$17.0625 / $32.8400 | Buy Now |
DISTI #
455-24SMA50215111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight bulkhead cable jack(f) RoHS: Compliant | 47 |
|
$15.8300 / $26.2900 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant |
10 In Stock |
|
$12.3500 / $23.5200 | Buy Now |
DISTI #
82021805
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount F Gold Over Nickel Single Min Qty: 3 Package Multiple: 1 Date Code: 2413 | Americas - 9 |
|
$18.0830 / $30.5760 | Buy Now |
|
Master Electronics | Coaxial Connector - SMA - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant |
10 In Stock |
|
$12.3500 / $23.5200 | Buy Now |
Part Details for 24_SMA-50-2-15/111_NE
24_SMA-50-2-15/111_NE CAD Models
24_SMA-50-2-15/111_NE Part Data Attributes
|
24_SMA-50-2-15/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_SMA-50-2-15/111_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Depth | 0.5 inch | |
Body Diameter | 0.374 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.248 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 24_SMA-50-2-15/111_NE
This table gives cross-reference parts and alternative options found for 24_SMA-50-2-15/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24_SMA-50-2-15/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9465-9113-999 | CONNECTOR, PANEL MOUNT, FEMALE, SMA CONNECTOR, SOLDER, JACK | Applied Engineering Products (AEP) | 24_SMA-50-2-15/111_NE vs 9465-9113-999 |