Part Details for 24_N-50-4-53/133_NE by HUBER+SUHNER
Overview of 24_N-50-4-53/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24_N-50-4-53/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_N-50-4-53/133_NE-ND
|
DigiKey | 24_N-50-4-53/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$72.1600 / $89.5400 | Buy Now |
DISTI #
455-24N50453133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 1 |
|
$72.1400 / $89.5200 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$67.0800 / $86.9200 | Buy Now |
Part Details for 24_N-50-4-53/133_NE
24_N-50-4-53/133_NE CAD Models
24_N-50-4-53/133_NE Part Data Attributes
|
24_N-50-4-53/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_N-50-4-53/133_NE
HUBER+SUHNER
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.61 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.531 inch | |
Termination Type | PLUGGED CRIMPED | |
Total Number of Contacts | 1 |