24_MCX-50-2-7/111_NH
HUBER+SUHNER
Description: RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT

Overview of 24_MCX-50-2-7/111_NH by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Telecommunications Electronic Manufacturing

Price & Stock for 24_MCX-50-2-7/111_NH by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-24_MCX-50-2-7/111_NH-ND
DigiKey 24_MCX-50-2-7/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $8.8941
$8.8941 Buy Now
DISTI # 455-24MCX5027111NH
Mouser Electronics RF Connectors / Coaxial Connectors MCX straight bulkhead cable jack(f) RoHS: Compliant 0
  • 1 $11.3800
  • 10 $10.0800
  • 25 $9.6900
  • 50 $9.3100
  • 100 $8.8900
  • 500 $8.7400
$8.7400 / $11.3800 Order Now
Onlinecomponents.com Coaxial Connector - MCX - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant 0
  • 25 $10.3600
  • 50 $7.7700
  • 75 $7.2500
  • 100 $7.1100
$7.1100 / $10.3600 Buy Now

CAD Models for 24_MCX-50-2-7/111_NH by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24_MCX-50-2-7/111_NH by HUBER+SUHNER

24_MCX-50-2-7/111_NH
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
APPLICABLE CABLES: RG 316/U, RG 188A/U
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CRIMP
Want to compare parts?
  1. 24_MCX-50-2-7/111_NH
    HUBER+SUHNER
    RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24_MCX-50-2-7/111_NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24_MCX-50-2-7/111_NH by HUBER+SUHNER

  • Please alert me when 24_MCX-50-2-7/111_NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24_MCX-50-2-7/111_NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24_MCX-50-2-7/111_NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24_MCX-50-2-7/111_NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24_MCX-50-2-7/111_NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24_MCX-50-2-7/111_NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: