Part Details for 24R7VBM1016RTN511B by Fenghua (HK) Electronics Ltd
Overview of 24R7VBM1016RTN511B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7VBM1016RTN511B
24R7VBM1016RTN511B CAD Models
24R7VBM1016RTN511B Part Data Attributes
|
24R7VBM1016RTN511B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7VBM1016RTN511B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 180 mA |
Alternate Parts for 24R7VBM1016RTN511B
This table gives cross-reference parts and alternative options found for 24R7VBM1016RTN511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7VBM1016RTN511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC4R7MEFC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 24R7VBM1016RTN511B vs 450BXC4R7MEFC10X16 |
84R7VBM1016RTN9110 | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1016RTN511B vs 84R7VBM1016RTN9110 |
450BXC4R7MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 24R7VBM1016RTN511B vs 450BXC4R7MT810X16 |
NRB-XS4R7M450V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 24R7VBM1016RTN511B vs NRB-XS4R7M450V10X16F |
14R7VBM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7VBM1016RTN511B vs 14R7VBM1016RXN111M |
BL2W475M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 24R7VBM1016RTN511B vs BL2W475M10016CS |
84R7VBM1016RXN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7VBM1016RTN511B vs 84R7VBM1016RXN4B |
84R7VBM1016RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7VBM1016RTN511B vs 84R7VBM1016RXN211P |
14R7VBM1016RTN911P | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1016RTN511B vs 14R7VBM1016RTN911P |
84R7VBM1016RTN711B | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1016RTN511B vs 84R7VBM1016RTN711B |