Part Details for 24R7LFM0505MVN78EM by Fenghua (HK) Electronics Ltd
Overview of 24R7LFM0505MVN78EM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7LFM0505MVN78EM
24R7LFM0505MVN78EM CAD Models
24R7LFM0505MVN78EM Part Data Attributes
|
24R7LFM0505MVN78EM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7LFM0505MVN78EM
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 24R7LFM0505MVN78EM
This table gives cross-reference parts and alternative options found for 24R7LFM0505MVN78EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7LFM0505MVN78EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFM0505MVN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 84R7LFM0505MVN4A |
24R7LFM0505MVN285F | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 24R7LFM0505MVN285F |
MAL213431478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 24R7LFM0505MVN78EM vs MAL213431478E3 |
84R7LFM0505MVN38EC | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 84R7LFM0505MVN38EC |
24R7LFM0505MVN78EA | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 24R7LFM0505MVN78EA |
14R7LFM0505MVN181F | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 14R7LFM0505MVN181F |
14R7LFM0505MVN985B | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 14R7LFM0505MVN985B |
14R7LFM0505MVN58FJ | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 14R7LFM0505MVN58FJ |
84R7LFM0505MVN785B | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 84R7LFM0505MVN785B |
84R7LFM0505MVN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7LFM0505MVN78EM vs 84R7LFM0505MVN5C |