Part Details for 24R7LEM0511LLN381M by Fenghua (HK) Electronics Ltd
Overview of 24R7LEM0511LLN381M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7LEM0511LLN381M
24R7LEM0511LLN381M CAD Models
24R7LEM0511LLN381M Part Data Attributes
|
24R7LEM0511LLN381M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7LEM0511LLN381M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 26 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 24R7LEM0511LLN381M
This table gives cross-reference parts and alternative options found for 24R7LEM0511LLN381M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7LEM0511LLN381M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LEM0511LLN38FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511LLN381M vs 14R7LEM0511LLN38FA |
35TWL4R7MEFCTZ5X11 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 24R7LEM0511LLN381M vs 35TWL4R7MEFCTZ5X11 |
RDLLA4R7M35TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 24R7LEM0511LLN381M vs RDLLA4R7M35TR15X11 |
84R7LEM0511LLN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511LLN381M vs 84R7LEM0511LLN10 |
24R7LEM0511LLN181C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511LLN381M vs 24R7LEM0511LLN181C |
84R7LEM0511LL01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511LLN381M vs 84R7LEM0511LL01N |
REA4R7M1VTA-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | 24R7LEM0511LLN381M vs REA4R7M1VTA-0511 |
14R7LEM0511LLN581C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511LLN381M vs 14R7LEM0511LLN581C |
14R7LEM0511LLN08FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511LLN381M vs 14R7LEM0511LLN08FC |
35TWL4R7MEFCT55X11 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 24R7LEM0511LLN381M vs 35TWL4R7MEFCT55X11 |