Part Details for 24R7LEM0407LLN081A by Fenghua (HK) Electronics Ltd
Overview of 24R7LEM0407LLN081A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7LEM0407LLN081A
24R7LEM0407LLN081A CAD Models
24R7LEM0407LLN081A Part Data Attributes
|
24R7LEM0407LLN081A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7LEM0407LLN081A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 24R7LEM0407LLN081A
This table gives cross-reference parts and alternative options found for 24R7LEM0407LLN081A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7LEM0407LLN081A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MS74R7MEFCT54X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 24R7LEM0407LLN081A vs 35MS74R7MEFCT54X7 |
24R7LEM0407SCN281A | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0407LLN081A vs 24R7LEM0407SCN281A |
SS035M4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 24R7LEM0407LLN081A vs SS035M4R7 |
84R7LEM0407LLN28EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0407LLN081A vs 84R7LEM0407LLN28EJ |
24R7LEM0407LLN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0407LLN081A vs 24R7LEM0407LLN185C |
24R7LEM0407SCN185C | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0407LLN081A vs 24R7LEM0407SCN185C |
84R7LEM0407SCN985A | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0407LLN081A vs 84R7LEM0407SCN985A |
35MS74R7MLDF4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 24R7LEM0407LLN081A vs 35MS74R7MLDF4X7 |
USR1V4R7MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 24R7LEM0407LLN081A vs USR1V4R7MDD1BA |
14R7LEM0407LLN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0407LLN081A vs 14R7LEM0407LLN985C |