Part Details for 24R7LEM0405MSN9850 by Fenghua (HK) Electronics Ltd
Overview of 24R7LEM0405MSN9850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7LEM0405MSN9850
24R7LEM0405MSN9850 CAD Models
24R7LEM0405MSN9850 Part Data Attributes
|
24R7LEM0405MSN9850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7LEM0405MSN9850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1817 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Length | 4.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 18 mA | |
Size Code | 1817 | |
Width | 4.3 mm |
Alternate Parts for 24R7LEM0405MSN9850
This table gives cross-reference parts and alternative options found for 24R7LEM0405MSN9850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7LEM0405MSN9850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LEM0405MSN28F0 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 84R7LEM0405MSN28F0 |
24R7LEM0405MSN981T | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 24R7LEM0405MSN981T |
NASE4R7M35V4X5.5NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1817, CHIP, ROHS COMPLIANT | NIC Components Corp | 24R7LEM0405MSN9850 vs NASE4R7M35V4X5.5NSF |
14R7LEM0405MSN48ET | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 14R7LEM0405MSN48ET |
14R7LEM0405MSN38FT | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 14R7LEM0405MSN38FT |
84R7LEM0405MSN4T | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 84R7LEM0405MSN4T |
14R7LEM0405MSN081T | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 14R7LEM0405MSN081T |
84R7LEM0405MSN98FT | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 84R7LEM0405MSN98FT |
14R7LEM0405MSN1810 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 14R7LEM0405MSN1810 |
84R7LEM0405MSN98E0 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0405MSN9850 vs 84R7LEM0405MSN98E0 |