Part Details for 24R7LDM0511LLN381C by Fenghua (HK) Electronics Ltd
Overview of 24R7LDM0511LLN381C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7LDM0511LLN381C
24R7LDM0511LLN381C CAD Models
24R7LDM0511LLN381C Part Data Attributes
|
24R7LDM0511LLN381C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7LDM0511LLN381C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 24R7LDM0511LLN381C
This table gives cross-reference parts and alternative options found for 24R7LDM0511LLN381C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7LDM0511LLN381C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LDM0511LLN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 84R7LDM0511LLN48ER |
84R7LDM0511NPN0C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 84R7LDM0511NPN0C |
ELLA250ETE4R7ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | 24R7LDM0511LLN381C vs ELLA250ETE4R7ME11B |
RDLL4R7M25CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 24R7LDM0511LLN381C vs RDLL4R7M25CF35X11 |
14R7LDM0511LLN185D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 14R7LDM0511LLN185D |
84R7LDM0511LLN785A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 84R7LDM0511LLN785A |
84R7LDM0511WFN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 84R7LDM0511WFN5A |
84R7LDM0511WF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 84R7LDM0511WF07A |
24R7LDM0511LLN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 24R7LDM0511LLN381B |
14R7LDM0511LLN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LDM0511LLN381C vs 14R7LDM0511LLN185C |