Part Details for 24PCCFD6G by Honeywell Sensing and Control
Overview of 24PCCFD6G by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PCCFD6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-24PCCFD6G-ND
|
DigiKey | SENSOR 15PSIC .225V Min Qty: 3 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$23.8400 / $25.7400 | Buy Now |
DISTI #
24PCCFD6G-ND
|
DigiKey | SENSOR 15PSIC .225V Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Modular Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
62 Partner Stock |
|
$22.1300 / $38.1600 | Buy Now |
DISTI #
68457792
|
Verical | Pressure Sensor 0psi to 15psi Gage 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$22.3500 / $24.1400 | Buy Now |
DISTI #
29736836
|
Verical | Pressure Sensor 0psi to 15psi Gage 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$22.3500 / $24.1400 | Buy Now |
DISTI #
24PCCFD6G-HON
|
TME | Sensor: pressure | 62 |
|
Buy Now | |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Modular Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
62 Partner Stock |
|
$22.1300 / $38.1600 | Buy Now |
Part Details for 24PCCFD6G
24PCCFD6G CAD Models
24PCCFD6G Part Data Attributes
|
24PCCFD6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCCFD6G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | MODULAR | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |