Part Details for 24PCBFB6G by Honeywell Sensing and Control
Overview of 24PCBFB6G by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24PCBFB6G
24PCBFB6G CAD Models
24PCBFB6G Part Data Attributes
|
24PCBFB6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCBFB6G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT DIAMETER=4.7 MM AND PORT HEIGHT=11.4 MM | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |