24MCX-50-2-10/111NH
HUBER+SUHNER
Description: RF MCX Connector, Female, Jack

Overview of 24MCX-50-2-10/111NH by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 24MCX-50-2-10/111NH by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24MCX-50-2-10/111NH by HUBER+SUHNER

24MCX-50-2-10/111NH
HUBER+SUHNER
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
unknown
Body/Shell Style
JACK
Connector Type
RF MCX CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
Want to compare parts?
  1. 24MCX-50-2-10/111NH
    HUBER+SUHNER
    RF MCX Connector, Female, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24MCX-50-2-10/111NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24MCX-50-2-10/111NH by HUBER+SUHNER

  • Please alert me when 24MCX-50-2-10/111NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24MCX-50-2-10/111NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24MCX-50-2-10/111NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24MCX-50-2-10/111NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24MCX-50-2-10/111NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24MCX-50-2-10/111NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: