Part Details for 24LC65I/SM by Microchip Technology Inc
Overview of 24LC65I/SM by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC65I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Serial EEPROM, 8K x 8, 8 Pin, Plastic, SOP | 490 |
|
$3.3000 / $6.0000 | Buy Now |
|
Quest Components | Serial EEPROM, 8K x 8, 8 Pin, Plastic, SOP | 383 |
|
$2.5314 / $4.1049 | Buy Now |
|
Quest Components | Serial EEPROM, 8K x 8, 8 Pin, Plastic, SOP | 72 |
|
$2.5200 / $3.7800 | Buy Now |
|
Quest Components | Serial EEPROM, 8K x 8, 8 Pin, Plastic, SOP | 37 |
|
$1.8900 / $3.7800 | Buy Now |
|
Quest Components | Serial EEPROM, 8K x 8, 8 Pin, Plastic, SOP | 5 |
|
$2.4200 / $3.6300 | Buy Now |
Part Details for 24LC65I/SM
24LC65I/SM CAD Models
24LC65I/SM Part Data Attributes
|
24LC65I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC65I/SM
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24LC65I/SM
This table gives cross-reference parts and alternative options found for 24LC65I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC65I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC65-E/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65-E/SM |
24LC65-I/SMB26G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65-I/SMB26G |
24LC65T-E/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65T-E/SM |
24LC65-I/SMB25G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65-I/SMB25G |
24LC65T-I/SM204G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65T-I/SM204G |
24LC65/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65/SM |
24LC65T/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65T/SM |
24LC65T-I/SMVAOG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65T-I/SMVAOG |
24LC65TI/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65TI/SM |
24LC65T-I/SM205 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC65I/SM vs 24LC65T-I/SM205 |