-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2184
|
Newark | Eeprom, 512Kbit, -40 To 125Deg C, Memory Configuration:64K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC512-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.7500 / $1.8700 | Buy Now |
DISTI #
24LC512-E/SN-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
441 In Stock |
|
$1.7381 / $1.8500 | Buy Now |
DISTI #
08R2184
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube - Bulk (Alt: 08R2184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 37 Partner Stock |
|
$1.7500 / $1.8300 | Buy Now |
DISTI #
24LC512-E/SN
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC512-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $1.8000 | Buy Now |
DISTI #
579-24LC512-E/SN
|
Mouser Electronics | EEPROM 512K 64K X 8 2.5V SER EE EXT RoHS: Compliant | 17952 |
|
$1.6800 / $1.8000 | Buy Now |
DISTI #
V99:2348_06423238
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2237 | Americas - 29 |
|
$1.7130 | Buy Now |
DISTI #
VBF:5286_06423238
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2304 | Americas - 25 |
|
$2.0158 | Buy Now |
DISTI #
V36:1790_06423238
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2237 | Americas - 6 |
|
$1.8785 | Buy Now |
DISTI #
24LC512-E/SN
|
Microchip Technology Inc | 512K, 64K X 8 2.5V SERIAL EE, EXT, Projected EOL: 2034-12-17 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
8725 Alternates Available |
|
$1.3200 / $1.8000 | Buy Now |
DISTI #
70452357
|
RS | 512K, 64K X 8, 2.5V SER EE, EXT8 SOIC .150in TUBE | Microchip Technology Inc. 24LC512-E/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC512-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC512-E/SN
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC512-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC512T-E/SN | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC512-E/SN vs 24LC512T-E/SN |
24LC512T-E/SN16KVAO | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC512-E/SN vs 24LC512T-E/SN16KVAO |
24LC512T-I/SN | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC512-E/SN vs 24LC512T-I/SN |
24LC512-E/SN16KVAO | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC512-E/SN vs 24LC512-E/SN16KVAO |
24LC512-I/SN | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC512-E/SN vs 24LC512-I/SN |