Part Details for 24LC256-ET/MF by Microchip Technology Inc
Overview of 24LC256-ET/MF by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24LC256-ET/MF
24LC256-ET/MF CAD Models
24LC256-ET/MF Part Data Attributes:
|
24LC256-ET/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256-ET/MF
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24LC256-ET/MF
This table gives cross-reference parts and alternative options found for 24LC256-ET/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256-ET/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256T-I/MFG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC256-ET/MF vs 24LC256T-I/MFG |
24LC256-E/MFG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC256-ET/MF vs 24LC256-E/MFG |
24LC256T-E/MFG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC256-ET/MF vs 24LC256T-E/MFG |
24LC256T-E/MF | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC256-ET/MF vs 24LC256T-E/MF |
24LC256-IT/MF | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC256-ET/MF vs 24LC256-IT/MF |
24LC256-I/MF | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC256-ET/MF vs 24LC256-I/MF |