-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC6618
|
Newark | 4K, 512 X 8 2.5V Serial Ee, Ind Rohs Compliant: Yes |Microchip 24LC04B-I/SN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 829 |
|
$0.3120 | Buy Now |
DISTI #
65K1125
|
Newark | Serial Eeprom, 4Kbit, 400Khz, Soic-8, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04B-I/SN RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
24LC04B-I/SN-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1744 In Stock |
|
$0.3090 / $0.3600 | Buy Now |
DISTI #
24LC04B-I/SN
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC04B-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 688 |
|
$0.2976 / $0.3500 | Buy Now |
DISTI #
579-24LC04B-I/SN
|
Mouser Electronics | EEPROM 512x8 - 2.5V RoHS: Compliant | 1387 |
|
$0.3000 / $0.3500 | Buy Now |
DISTI #
E54:1762_00013260
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2333 | Europe - 5538 |
|
$0.2759 / $0.2901 | Buy Now |
DISTI #
V99:2348_06422161
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2324 | Americas - 708 |
|
$0.2910 / $0.2951 | Buy Now |
DISTI #
VBF:5286_06422161
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2133 | Americas - 296 |
|
$0.3007 | Buy Now |
DISTI #
24LC04B-I/SN
|
Microchip Technology Inc | 4K, 512 X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 26200 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70045233
|
RS | Microchip 24LC04B-I/SN Serial EEPROM Memory,4kbit,900ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC04B-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC04B-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC04B-I/SN
Microchip Technology Inc
512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC04B-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04B-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC04B-I/SNA35 | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04B-I/SNA35 |
24LC04BT/SNRVC | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04BT/SNRVC |
24LC04BTI/SN | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04BTI/SN |
24LC04B-E/SN | Microchip Technology Inc | $0.4700 | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04B-E/SN |
24LC04BE/SN | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04BE/SN |
24LC04BT-I/SN | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04BT-I/SN |
IS24C04A-3GLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | 24LC04B-I/SN vs IS24C04A-3GLI |
24LC04B-I/SNA29 | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04B-I/SNA29 |
24LC04B-I/SNG | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04B-I/SNG |
24LC04BT-I/SNA29 | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04B-I/SN vs 24LC04BT-I/SNA29 |